Wera Philips Screwdriver Bit, 4 mm Tip, PH 0 Tip, Hexagonal Drive, 30mm Overall
- RS Stock No.:
- 827-718
- Mfr. Part No.:
- 05058121001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€2.00
(exc. VAT)
€2.46
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.00 |
*price indicative
- RS Stock No.:
- 827-718
- Mfr. Part No.:
- 05058121001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Philips Screwdriver Bit | |
| Size | PH 0 | |
| Overall Length | 30mm | |
| Drive Size | 4mm | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Philips Screwdriver Bit | ||
Size PH 0 | ||
Overall Length 30mm | ||
Drive Size 4mm | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 851 Micro bits are expertly designed for precision screw driving, specifically tailored for Phillips screws. These bits are engineered for tough applications, ensuring a robust solution for hard materials. With a 4 mm hexagonal drive, they provide excellent gripping power and versatility for various tasks. Ideal for professionals and DIY enthusiasts alike, the Wera 851 Micro offers unparalleled durability combined with ease of use. Crafted for universal applications, these bits serve as a reliable choice when reliability and strength are paramount, making them an essential addition to your toolkit.
Tough construction prevents premature tip breakage
Designed for reliable performance with hard materials
4 mm hexagonal drive allows for compatibility with various tools
Versatile bits suitable for universal screw driving applications
Part of the premium range which ensuring high-quality performance
Available in various sizes to meet specific user needs
Expertly tailored for Phillips screws, enhancing efficiency
Designed to meet Japanese Camera Industrial Standard for size 0
Manufactured with quality craftsmanship in mind
Backed by wera's reputation for excellence in tool innovation
Related links
- Wera Philips Screwdriver Bit PH 000 Tip 30mm Overall
- Wera Philips Screwdriver Bit PH 00 Tip 30mm Overall
- Wera Philips Screwdriver Bit PH 1 Tip 30mm Overall
- Wera Screwdriver Bit PZ 0 Tip 30mm Overall 1-Piece
- Wera Hexagonal Socket Hexagon Screwdriver Bit 2 mm Tip 30mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 1.5 mm Tip 30mm Overall
- Wera Pozidriv Screwdriver Bit PZ 1 Tip 30mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 1.3 mm Tip 30mm Overall
