Wera Philips Screwdriver Bit, 4 mm Tip, PH 1 Tip, Hexagonal Drive, 30mm Overall
- RS Stock No.:
- 827-719
- Mfr. Part No.:
- 05058120001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€2.00
(exc. VAT)
€2.46
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.00 |
*price indicative
- RS Stock No.:
- 827-719
- Mfr. Part No.:
- 05058120001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Philips Screwdriver Bit | |
| Size | PH 1 | |
| Overall Length | 30mm | |
| Drive Size | 4mm | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Philips Screwdriver Bit | ||
Size PH 1 | ||
Overall Length 30mm | ||
Drive Size 4mm | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 851 Micro bits for Phillips screws are the Ideal solution for those seeking robust, high-quality bits suitable for a variety of applications. Designed with a 4 mm hexagonal drive, these premium bits excel in handling tough materials, ensuring durability and longevity under pressure. The bits are tailored for Phillips screws, providing precise fit and function. The Compact size of the bits at PH 00 x 30 mm makes them easy to handle and perfect for intricate tasks. With the backing of Wera's reputation for excellence, users can Trust the 851 Micro bits to deliver exceptional performance, preventing premature breakage and ensuring reliable use across different scenarios. Whether youre a professional tradesperson or a keen DIYer, these bits are engineered to meet your high standards.
Designed specifically for Phillips screws which ensuring a secure fit
4 mm hexagonal drive allows for compatibility with a wide range of tools
Tough construction prevents premature breakage, extending the lifespan of the bits
Ideal for use in hard materials which making it a versatile choice
Compact PH 00 x 30 mm size is perfect for precision work
Part of the robust Wera family which ensuring quality and performance
Web link provided for further product information and specifications
Related links
- Wera Philips Screwdriver Bit PH 0 Tip 30mm Overall
- Wera Philips Screwdriver Bit PH 000 Tip 30mm Overall
- Wera Philips Screwdriver Bit PH 00 Tip 30mm Overall
- Wera Pozidriv Screwdriver Bit PZ 1 Tip 30mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 2 mm Tip 30mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 1.5 mm Tip 30mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 1.3 mm Tip 30mm Overall
- Wera Hexagonal Socket Screwdriver Bit 2.5 mm Tip 30mm Overall 1-Piece
