Wera Pozidriv Screwdriver Bit, 4 mm Tip, PZ 1 Tip, Hexagonal Drive, 30mm Overall
- RS Stock No.:
- 827-716
- Mfr. Part No.:
- 05058141001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€2.00
(exc. VAT)
€2.46
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.00 |
*price indicative
- RS Stock No.:
- 827-716
- Mfr. Part No.:
- 05058141001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Pozidriv Screwdriver Bit | |
| Size | PZ 1 | |
| Overall Length | 30mm | |
| Drive Size | 4mm | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Pozidriv Screwdriver Bit | ||
Size PZ 1 | ||
Overall Length 30mm | ||
Drive Size 4mm | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 855 Micro bits are specifically designed for Pozidriv screws, ensuring exceptional performance in both professional and everyday applications. Crafted to withstand hard materials, these bits combine durability with a 4 mm hexagonal drive for universal usability. Their precision design prevents premature tip breakage, making them Ideal for extracting screws with confidence. Furthermore, these bits cater to various tasks, enhancing the efficiency of your screwdriving experience whether you're working on intricate projects or robust installations. With their premium quality construction, the Wera 855 Micro bits promise reliability and longevity, making them an essential addition to your toolkit.
Designed especially for Pozidriv screws, enhancing compatibility
Durably constructed to handle tough materials without wear
Features a 4 mm hexagonal drive for versatile application
Prevents tip breakage, extending the life of the bits
Ideal for both universal screwdriving tasks and specific projects
A hallmark of premium quality from a trusted manufacturer
Related links
- Wera Screwdriver Bit PZ 0 Tip 30mm Overall 1-Piece
- Wera Philips Screwdriver Bit PH 1 Tip 30mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 2 mm Tip 30mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 1.5 mm Tip 30mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 1.3 mm Tip 30mm Overall
- Wera Philips Screwdriver Bit PH 0 Tip 30mm Overall
- Wera Philips Screwdriver Bit PH 00 Tip 30mm Overall
- Wera Philips Screwdriver Bit PH 000 Tip 30mm Overall
