Wera Screwdriver Bit, 1/4 in (Hexagon) Tip, PZ2 Tip, Hex Drive, 110mm Overall
- RS Stock No.:
- 127-1235
- Mfr. Part No.:
- 05060037001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€9.81
(exc. VAT)
€12.07
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.81 |
*price indicative
- RS Stock No.:
- 127-1235
- Mfr. Part No.:
- 05060037001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Overall Length | 110mm | |
| Drive Size | 1/4 in (Hexagon) | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Overall Length 110mm | ||
Drive Size 1/4 in (Hexagon) | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
855/4 Z bits
High quality bits for Pozidriv* screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.* Pozidriv = registered trademark of European Industrial Service Ltd.
Suitable for Pozidriv
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Prevents premature breakage of the drive tip
855/4 Z bits, PZ 2 x 110 mm
Related links
- Wera Screwdriver Bit PZ2 Tip 70 mm Overall
- Wera Screwdriver Bit PZ2 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 25mm Overall
- Wera Screwdriver Bit PZ2 Tip 25mm Overall
- Wera Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 25mm Overall 100-Piece
- Wera Screwdriver Bit PZ2 Tip, Hex Drive 1-Piece
