Wiha Hex Screwdriver Bit, 6 mm Drive, 3 mm Tip, Hex Drive, 75mm Overall 1-Piece
- RS Stock No.:
- 136-7134
- Mfr. Part No.:
- 37147
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€12.29
(exc. VAT)
€15.12
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.29 |
*price indicative
- RS Stock No.:
- 136-7134
- Mfr. Part No.:
- 37147
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 3 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 75mm | |
| Drive Size | 6mm | |
| Drive Type | Hex | |
| Standards/Approvals | VDE, GS, IEC | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 3 mm | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 75mm | ||
Drive Size 6mm | ||
Drive Type Hex | ||
Standards/Approvals VDE, GS, IEC | ||
- COO (Country of Origin):
- DE
SlimVario VDE interchangeable bit
VDE interchangeable bit. These slimVario® bits are compatible with Wiha VDE torque, slimVario and Lift-up magazine screwdrivers. Featuring SoftFinish and fully integrated insulation to reduce the blade diameter. Ensuring safety for controlled fastening on live parts of up to 1000 V.
Features and Benefits
• SlimBit
• Integrated protective insulation
• VDE Certified up to 1000 V
Related links
- Wiha Hex Screwdriver Bit 5 mm Tip 75mm Overall 1-Piece
- Wiha Hex Screwdriver Bit Hex 4 Tip 75mm Overall 1-Piece
- BETA Hex Screwdriver Bit 11 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 14 mm Tip 75mm Overall 1-Piece
- BETA Hex Screwdriver Bit 19 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 10 mm Tip 75mm Overall 1-Piece
- BETA Hex Screwdriver Bit 12 mm Tip 75mm Overall 1-Piece
- BETA Hex Screwdriver Bit 17 mm Tip 75mm Overall 1-Piece
