Facom Hex Screwdriver Bit, 4 mm Drive, 1.3 mm Tip, Hex Drive, 28mm Overall 1-Piece

Subtotal (1 unit)*

€10.26

(exc. VAT)

€12.62

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 9 left, ready to ship
  • Plus 59 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.26

*price indicative

RS Stock No.:
188-3701
Mfr. Part No.:
EH.001.3
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Head Type

Hex

Product Type

Screwdriver Bit

Size

1.3 mm

Number of Pieces

1

Overall Length

28mm

Drive Size

4mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom EH. 001. 3 Screwing bits series 0-drive 4 mm for hollow hex screws.

Length 28 mm

Hex size 1.3 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy