Facom Hex Screwdriver Bit, 4 mm Drive, 1.5 mm Tip, Hex Drive, 28mm Overall 1-Piece
- RS Stock No.:
- 188-4027
- Mfr. Part No.:
- EH.001.5
- Manufacturer:
- Facom
Subtotal (1 unit)*
€10.17
(exc. VAT)
€12.51
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.17 |
*price indicative
- RS Stock No.:
- 188-4027
- Mfr. Part No.:
- EH.001.5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 1.5 mm | |
| Number of Pieces | 1 | |
| Overall Length | 28mm | |
| Drive Size | 4mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 1.5 mm | ||
Number of Pieces 1 | ||
Overall Length 28mm | ||
Drive Size 4mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
For manual high precision screwing.
Drive 4 mm.
For use with the Micro-Tech® bit holder screwdriver AEM.M.
For use with the Micro-Tech® torque screwdrivers series A.300MT and A.340MT.
Related links
- Facom Hex Screwdriver Bit 1.5 mm Tip 28mm Overall 1-Piece
- Facom Hex Screwdriver Bit 1.3 mm Tip 28mm Overall 1-Piece
- Facom Hex Screwdriver Bit 2.5 mm Tip 28mm Overall 1-Piece
- Facom Hex Screwdriver Bit 1.5 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit T7 Tip 28mm Overall 1-Piece
- Facom Bit 8 mm Tip 28mm Overall 1-Piece
- Facom Torx Screw Bit 2 mm Tip 28mm Overall 1-Piece
- Facom Bit 6 mm Tip 28mm Overall 1-Piece
