Facom Screwdriver Bit, 2 mm Tip, 2 mm Tip, Hex Drive 1-Piece, 28mm Overall
- RS Stock No.:
- 191-4021
- Mfr. Part No.:
- EH.002
- Manufacturer:
- Facom
Subtotal (1 unit)*
€10.17
(exc. VAT)
€12.51
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.17 |
*price indicative
- RS Stock No.:
- 191-4021
- Mfr. Part No.:
- EH.002
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 2 mm | |
| Number of Pieces | 1 | |
| Overall Length | 28mm | |
| Drive Size | 2mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173, ISO 2351-2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size 2 mm | ||
Number of Pieces 1 | ||
Overall Length 28mm | ||
Drive Size 2mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173, ISO 2351-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
FACOM EH.0 - SCREWING BITS SERIES 0-DRIVE 4 MM FOR HOLLOW HEX SCREWS
Related links
- Facom Torx Screw Bit 2 mm Tip 28mm Overall 1-Piece
- Facom Screwdriver Bit 2.5 mm Tip 28mm Overall
- Facom Screwdriver Bit Slotted Drive, 28mm Overall 1-Piece
- Facom Screwdriver Bit 2 mm Tip 25mm Overall 1-Piece
- Facom Hex Screwdriver Bit 1.3 mm Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 2 mm Tip 28mm Overall 1-Piece
- Facom Screwdriver Bit M8 Tip 28mm Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 2 mm Tip 4in Overall 1-Piece
