Facom Screwdriver Bit, 4 mm Tip, Slotted Drive, 28mm Overall 1-Piece
- RS Stock No.:
- 188-3932
- Mfr. Part No.:
- ES.002
- Manufacturer:
- Facom
Subtotal (1 unit)*
€7.28
(exc. VAT)
€8.95
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.28 |
*price indicative
- RS Stock No.:
- 188-3932
- Mfr. Part No.:
- ES.002
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Blade Width | 2mm | |
| Overall Length | 28mm | |
| Drive Size | 4mm | |
| Blade Thickness | 400μm | |
| Drive Type | Slotted | |
| Standards/Approvals | NF ISO 1173, ISO 2351-1, NF ISO 2351-1, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Blade Width 2mm | ||
Overall Length 28mm | ||
Drive Size 4mm | ||
Blade Thickness 400μm | ||
Drive Type Slotted | ||
Standards/Approvals NF ISO 1173, ISO 2351-1, NF ISO 2351-1, ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
For manual high precision screwing.
Drive 4 mm.
For use with the Micro-Tech® bit holder screwdriver AEM.M.
For use with the Micro-Tech® torque screwdrivers series A.300MT and A.340MT.
Related links
- Facom Screwdriver Bit Slotted Drive, 28mm Overall 1-Piece
- Facom Screwdriver Bit 2 mm Tip 28mm Overall
- Facom Torx Screw Bit 2 mm Tip 28mm Overall 1-Piece
- Facom Screwdriver Bit PH00 Tip 28mm Overall 1-Piece
- Facom Screwdriver Bit PZ00 Tip 28mm Overall 1-Piece
- Facom Screwdriver Bit PZ0 Tip 28mm Overall 1-Piece
- Facom Screwdriver Bit T7 Tip 28mm Overall 1-Piece
- Facom Screwdriver Bit 28mm Overall 1-Piece
