DeWALT Screwdriver Bit, PH2 Tip, 25mm Overall 25-Piece
- RS Stock No.:
- 192-4369
- Mfr. Part No.:
- DT70555T-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 25 units)*
€17.42
(exc. VAT)
€21.43
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.42 | €0.697 |
*price indicative
- RS Stock No.:
- 192-4369
- Mfr. Part No.:
- DT70555T-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 25 | |
| Overall Length | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 25 | ||
Overall Length 25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
EXTREME FLEXTORQ screwdriver bits are designed to withstand the high forces of todays impact drivers. This significantly reduces the instances of failure when fixing large screws in place. The small ToughCase™ is durable and robust ensuring bits are kept safe and secure, whilst there is easy accessibility to screw driving accessories.
ToughCase™ Case containing 25mm Phillips Screwdriver Bits
Extreme set contains Next Gen FLEXTORQ screw driving bits – impact ready, latest innovation and technology for improved life and durability
New cases – modular, stackable, lock together, portable
New clear lid – quick & easy bit selection
Small tough cases fit in the caddy for TSTAK compatibility
Related links
- DeWALT Screwdriver Bit Hex Drive, 25 mm Overall 25-Piece
- DeWALT Screwdriver Bit Hex Drive, 25 mm Overall 25-Piece
- DeWALT Screwdriver Bit 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit, PH2 Tip 25-Piece
- DeWALT Screwdriver Bit Hex Drive, 25mm Overall 25-Piece
- DeWALT Screwdriver Bit Hex Drive, 25mm Overall 25-Piece
- DeWALT Screwdriver Bit 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit 25 mm Overall 5-Piece
