DeWALT Screwdriver Bit, T25 x 25 mm Tip, Hex Drive, 25mm Overall 25-Piece

Subtotal (1 pack of 25 units)*

€10.87

(exc. VAT)

€13.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€10.87€0.435

*price indicative

RS Stock No.:
192-4375
Mfr. Part No.:
DP43-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Screwdriver Bit

Size

T25 x 25 mm

Number of Pieces

25

Overall Length

25mm

Drive Type

Hex

Standards/Approvals

No

COO (Country of Origin):
CN
The 25pc Set comes in a small ToughCase™ which durable and robust ensuring bits are kept safe and secure, whilst there is easy accessibility to screw driving accessories/ The clear lid allows for quick and easy bit selection, while the modular case allows it to fit perfectly in the TSTAK caddy.

ToughCase™ containing 25mm Screwdriver Bits

New cases – modular, stackable, lock together, portable

New clear lid – quick & easy bit selection

Small tough cases fit in the caddy for TSTAK compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy