DeWALT Screwdriver Bit, T20 x 25 mm Tip, Hex Drive, 25mm Overall 25-Piece
- RS Stock No.:
- 192-4374
- Mfr. Part No.:
- DP42-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 25 units)*
€10.87
(exc. VAT)
€13.37
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.87 | €0.435 |
*price indicative
- RS Stock No.:
- 192-4374
- Mfr. Part No.:
- DP42-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Size | T20 x 25 mm | |
| Number of Pieces | 25 | |
| Overall Length | 25mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Size T20 x 25 mm | ||
Number of Pieces 25 | ||
Overall Length 25mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The 25pc Set comes in a small ToughCase™ which durable and robust ensuring bits are kept safe and secure, whilst there is easy accessibility to screw driving accessories/ The clear lid allows for quick and easy bit selection, while the modular case allows it to fit perfectly in the TSTAK caddy.
ToughCase™ containing 25mm Screwdriver Bits
New cases – modular, stackable, lock together, portable
New clear lid – quick & easy bit selection
Small tough cases fit in the caddy for TSTAK compatibility
Related links
- DeWALT Screwdriver Bit Hex Drive, 25 mm Overall 25-Piece
- DeWALT Screwdriver Bit Hex Drive, 25mm Overall 25-Piece
- DeWALT Screwdriver Bit Hex Drive, 25mm Overall 25-Piece
- Milwaukee Screwdriver Bit PZ3 x 25 mm Tip 25mm Overall 25-Piece
- DeWALT Screwdriver Bit Hex Drive, 25 mm Overall 25-Piece
- DeWALT Screwdriver Bit Hex Drive, 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit 25 mm Overall 25-Piece
- DeWALT Screwdriver Bit 25 mm Overall 5-Piece
