Makita Hex Screwdriver Bit, 6.35 mm Drive, PH3 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 194-7886
- Mfr. Part No.:
- B-63622
- Manufacturer:
- Makita
Subtotal (1 pack of 2 units)*
€3.07
(exc. VAT)
€3.78
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3.07 | €1.535 |
*price indicative
- RS Stock No.:
- 194-7886
- Mfr. Part No.:
- B-63622
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | PH3 | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size PH3 | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Application: Screwdriving, cabinet making, joinery, assembly, fixings
Black coating to prevent rust
20% more durable than standard screw bit
Related links
- Makita Hex Screwdriver Bit PH3 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T30 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH1 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ2 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH2 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T20 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ1 Tip 25mm Overall 1-Piece
