Makita Hex Screwdriver Bit, 6.35 mm Drive, PZ1 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 194-7888
- Mfr. Part No.:
- B-63638
- Manufacturer:
- Makita
Subtotal (1 pack of 2 units)*
€3.07
(exc. VAT)
€3.78
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3.07 | €1.535 |
*price indicative
- RS Stock No.:
- 194-7888
- Mfr. Part No.:
- B-63638
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | PZ1 | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size PZ1 | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Screwdriver Bit, 25mm Overall Length, Hexagon Head - B-63638
This screwdriver bit is designed for heavy-duty use across various applications. With a length of 25mm and a PZ1 screw head, it is an ideal choice for professionals in the automation, electronics, electrical, and mechanical industries. The hexagon design ensures compatibility with a wide range of hex screwdriver bit sets, making it a versatile addition to any toolkit.
Features & Benefits
• Magnetic feature enhances user convenience during screwdriving tasks
• Black coating prevents rust, ensuring longevity and performance
• Up to 20% more durable compared to standard screw bits
• Suitable for various tasks including joinery and assembly
• Contains two bits per pack for added value
Applications
• Used for precise screwdriving in cabinet making
• Ideal for fixings and assembly tasks in mechanical
• Suitable for joinery work in construction projects
• Compatible with various Makita tool accessories for enhanced functionality
What makes the magnetic feature beneficial during use?
The magnetic feature allows for easy attachment of screws to the bit, minimising the risk of dropping them and providing greater control while working. This is especially useful in confined spaces where precision is essential.
How does the black coating affect the screw bit's performance?
The black coating is designed to prevent rust and corrosion, thereby enhancing the overall durability of the bit. This ensures consistent performance over time, even in challenging environments where moisture exposure may occur.
Can this bit be used with all types of screwdrivers?
It is specifically designed to fit into hex screwdrivers, making it most effective when used with compatible impact screwdriver attachments. This ensures a secure fit and optimal torque application for various tasks.
Related links
- Makita Hex Screwdriver Bit PZ1 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH3 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T30 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH1 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ2 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH2 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T15 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T25 Tip 25mm Overall 1-Piece
