Makita Hex Screwdriver Bit, 6.35 mm Drive, T20 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 194-7892
- Mfr. Part No.:
- B-63672
- Manufacturer:
- Makita
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-7892
- Mfr. Part No.:
- B-63672
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | T20 | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size T20 | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Screwdriver Bit, T20 size, Hexagon Head Type - B-63672
This screwdriver bit is an effective tool designed for reliable screwdriving tasks. The T20 impact screw bit features a hexagon head type and measures 25mm in length, making it an ideal choice for users in various industries. The robust construction ensures it can withstand the demands of impact applications.
Features & Benefits
• Magnetic shank for secure screw holding during use
• 25mm length optimised for various fastening tasks
• Designed specifically as an impact screwdriver bit
• Hexagon shape compatible with a range of drivers
• Built with black coating to resist rust and corrosion
• 20% added durability compared to standard bit options
Applications
• Used for screwdriving in cabinetry and joinery work
• Suitable for assembly requiring precision
• Ideal for mechanical tasks involving fixings and fasteners
• Utilised with power tools in the automation and electrical fields
What makes this bit suitable for heavy-duty applications?
The durability enhanced by its black coating and impact design ensures longevity, allowing it to withstand the rigorous demands of heavy-duty screwdriving.
How does the hexagon design benefit performance?
The hexagon shape improves grip and torque transfer to the screw, reducing the likelihood of cam-out during use for more effective fastening.
Is this bit compatible with most power tools?
Yes, designed as a hex bit for impact drivers, it fits securely into the majority of standard drive systems, enhancing versatility across different tools.
What maintenance is needed to prolong its lifespan?
Regularly cleaning it after use and storing it in a dry place will prevent rust build-up, ensuring optimal performance over time.
Can it be used for both electrical and mechanical tasks?
Yes, its robust design makes it suitable for various applications in both electrical and mechanical environments, offering reliable performance across a broad range of tasks.
Related links
- Makita Hex Screwdriver Bit T20 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T30 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH1 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH3 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ1 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T40 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ2 Tip 25mm Overall 1-Piece
