Makita Hex Screwdriver Bit, 6.35 mm Drive, PH2 Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 194-7897
- Mfr. Part No.:
- B-63725
- Manufacturer:
- Makita
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-7897
- Mfr. Part No.:
- B-63725
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Screwdriver Bit, 50mm Overall Length, PH2 Screw Head - B-63725
This impact screw bit is designed for precision screwdriving tasks in various applications. The PH2 hexagon screwdriver bit measures 50mm in length, making it ideal for tight spaces and delivering high torque performance. Crafted for durability, it is a reliable accessory for your impact driver, enhancing your toolkit.
Features & Benefits
• Magnetic design ensures easy screw engagement
• Black coating prevents rust and enhances lifespan
• Compatible with 1/4 hex shank connections for versatility
• Optimised for high torque demands in professional settings
Applications
• Used for cabinet making and joinery tasks
• Specifically engineered for impact
• Ideal for assembly jobs and various fixings
• Suitable for both electrical and mechanical industries
What materials can be used with this screwdriver bit?
The screwdriver bit is designed to work effectively with a range of materials, including wood, metal, and plastics, making it suitable for various applications in construction and assembly.
How does the black coating on the bit benefit its performance?
The black coating helps prevent rust and corrosion, ensuring the bit maintains its effectiveness over time, which is crucial when working in high-humidity or varying temperature conditions.
How does the durability of this bit compare to standard screwdriver bits?
This bit offers 20% greater durability than standard screwdriver bits, making it a reliable choice for heavy-duty applications requiring high torque.
What kind of tasks is this bit best suited for?
It is particularly suited for tasks involving high-torque applications such as cabinet assembly, electrical installations, and any project requiring robust fastening solutions.
Related links
- Makita Hex Screwdriver Bit PH2 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH2 Tip 50mm Overall 2-Piece
- Makita Hex Screwdriver Bit T25 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T40 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T30 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH1 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T20 Tip 50mm Overall 1-Piece
