Makita Hex Screwdriver Bit, 0.25 mm Drive, PH2 Tip, Hex Drive, 50mm Overall 2-Piece
- RS Stock No.:
- 848-3642
- Mfr. Part No.:
- E-03274
- Manufacturer:
- Makita
Subtotal (1 unit)*
€7.88
(exc. VAT)
€9.69
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.88 |
*price indicative
- RS Stock No.:
- 848-3642
- Mfr. Part No.:
- E-03274
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 2 | |
| Material | Tatara Steel | |
| Overall Length | 50mm | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 2 | ||
Material Tatara Steel | ||
Overall Length 50mm | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Makita Screwdriver Bit, 50mm Overall Length, Hexagon Drive - E-03274
This screwdriver bit is designed specifically for impact drivers. It features a PH2 size and an overall length of 50mm, ideal for a range of fastening tasks. The combination of a hex drive and advanced materials enhances its usability when working with various applications in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• HEX drive allows for secure attachment to impact drivers
• Designed for efficient power transmission and reduced wear
• Pack of two ensures you have a spare on hand
• Compatible with a range of impact driver accessories
Applications
• Suitable for fastening screws in electronics assembly
• Ideal for mechanical installations requiring robust fastening
• Used for electrical fittings and maintenance tasks
• Effective in construction projects with high torque
How does the material improve performance during use?
The use of Tatara steel provides increased resistance to wear and tear, enhancing the durability of the bit during high-impact tasks, resulting in more consistent performance over time.
What benefits come from the double torsion design?
The double torsion design allows the bit to flex slightly, which helps absorb shock and reduces the risk of stripping screws, ensuring a more efficient driving experience.
Are there specific scenarios where the hexagon drive is beneficial?
The hexagon drive design enables a more secure fit with the impact driver, preventing slippage during high-torque applications and improving overall driving efficiency.
How does length impact usability in tight spaces?
At 50mm, this screwdriver bit provides a balance between reach and control, making it effective for accessing screws in confined spaces without compromising on torque.
Related links
- Makita Hex Screwdriver Bit PH2 Tip 50mm Overall 1-Piece
- Makita Screwdriver Bit PZ2 Tip 50mm Overall 2-Piece
- Makita Hex Screwdriver Bit PH2 Tip 25mm Overall 1-Piece
- Bahco Screwdriver Bit PH2 Tip 50mm Overall 2-Piece
- Makita Hex Screwdriver Bit T40 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit 8 mm Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH1 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T25 Tip 50mm Overall 1-Piece
