Facom Bit Holder
- RS Stock No.:
- 235-3853
- Mfr. Part No.:
- ACL.2A
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-3853
- Mfr. Part No.:
- ACL.2A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bit Holder | |
| Material | Bi-Material Handle | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bit Holder | ||
Material Bi-Material Handle | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ACL series protwist 3 in 1 blade holder has bi material ergonomic handle for comfortable and reliable screwing. It has ratcheting feature for faster task completion. It has hexagonal 1/4 inch drive.
Fast screwing, accuracy, strength and longevity
Stubby screwdriver for tight areas
Related links
- Facom Bit Holder 72 mm Blade, 167mm Overall
- Facom Bit Socket Square Drive, 100mm Overall 1-Piece
- Facom Bit 6 mm Tip 28 mm Overall 1-Piece
- Expert by Facom Bit Holder, PH1 x PH2 Tip
- Wiha Torx Bit Holder, 6-Piece
- BETA Bit Holder Screwdriver 165mm Overall
- Wera Hex Bit Holder 77 mm Tip 77mm Overall
- SAM SD-3 Hex Bit Holder Hex Bit Holder
