Facom Bit, 4 mm Tip, 6 mm Tip, Hex Drive, 28mm Overall 1-Piece

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
659-351
Mfr. Part No.:
EX.006
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bit

Size

6 mm

Number of Pieces

1

Overall Length

28mm

Drive Size

4mm

Drive Type

Hex

Standards/Approvals

ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Torx Screwdriver Bit is designed for precision manual screw driving with a 4 mm drive. This screwdriver bits meet the standards and certifications of ISO 1173. Additionally, it come with a legal warranty. The set also includes ball head screwdriver bits for 6-sided socket screw, specifically for 2 mm screw.

Compatible with the micro-tech screwdriver with AEMM

Bit holder as well as Micro-Tech torque screwdrivers from the A300MT and A340MT series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy