Facom Screwdriver Bit, PZ1 Tip, 47.5mm Overall 2-Piece
- RS Stock No.:
- 235-8649
- Mfr. Part No.:
- END.101
- Manufacturer:
- Facom
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 235-8649
- Mfr. Part No.:
- END.101
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PZ1 | |
| Number of Pieces | 2 | |
| Overall Length | 47.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PZ1 | ||
Number of Pieces 2 | ||
Overall Length 47.5mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom pack of two impact flextorq has pozidriv PZ1 size screwdriver bit.
NC machined
Optimised tip geometry for full fitment in the fastener and reduced cam-out
Use with the Torsion Bit Holder for maximised bit life and durability
Related links
- Facom Screwdriver Bit 47.5 mm Overall 2-Piece
- Facom Screwdriver Bit Pozidriv Drive, 47.5 mm Overall 2-Piece
- Facom Screwdriver Bit Phillips Drive, 47.5 mm Overall 2-Piece
- Facom Screwdriver Bit 25 mm Tip 47.5 mm Overall 2-Piece
- Milwaukee Screwdriver Bit PZ1 Tip 25 mm Overall 2-Piece
- Facom Screwdriver Bit PZ1 Tip, 32mm Overall 1-Piece
- Facom Screwdriver Bit T15 Tip 47.5mm Overall 2-Piece
- Bahco Screwdriver Bit PZ1 Tip 25mm Overall 2-Piece
