Facom Hex Screwdriver Bit Set, 1/4 in Drive, 8 → 10 mm² Tip, Square Drive, 330mm Overall 2-Piece

Subtotal (1 unit)*

€6.29

(exc. VAT)

€7.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.29

*price indicative

RS Stock No.:
236-0415
Mfr. Part No.:
DM.APR-3
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit Set

Head Type

Hex

Size

8 → 10 mm²

Number of Pieces

2

Overall Length

330mm

Drive Size

1/4in

Drive Type

Square

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
This set of Facom was made for assembling and disassembling of alternator pulleys in automotive applications.

Set of 2 x HEX-Bits, accessory of the FACOM Set DM.APR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy