Facom Screwdriver Bit, 1/4 in Tip, XZN M8, M10 Tip, Square Drive, 330mm Overall 2-Piece
- RS Stock No.:
- 236-0416
- Mfr. Part No.:
- DM.APR-4
- Manufacturer:
- Facom
Subtotal (1 unit)*
€25.15
(exc. VAT)
€30.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.15 |
*price indicative
- RS Stock No.:
- 236-0416
- Mfr. Part No.:
- DM.APR-4
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | XZN M8, M10 | |
| Number of Pieces | 2 | |
| Overall Length | 330mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size XZN M8, M10 | ||
Number of Pieces 2 | ||
Overall Length 330mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
This set of Facom was made for assembling and disassembling of alternator pulleys in automotive applications.
Set of 2 x XZN Assembly/Disassembly Special-Sockets with long Bit. Accessory of the FACOM Set DM.APR
Related links
- Facom Screwdriver Bit XZN M8 & M10 Tip 330mm Overall 2-Piece
- Facom Hex Screwdriver Bit Set 8 → 10 mm² Tip 330mm Overall 2-Piece
- Facom Driver Bit T40 Hex Drive, 330mm Overall 2-Piece
- Facom Smart Torque Wrench 1/4 in Drive 330mm Overall
- Facom Screwdriver Bit 47.5 mm Overall 2-Piece
- Facom Screwdriver Bit T30 Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit 47.5 mm Overall 2-Piece
- Facom Screwdriver Bit Phillips Drive, 47.5mm Overall 2-Piece
