Facom Square Screwdriver Bit, 6.35 mm Drive, 50.8 mm Tip, Square Drive, 25mm Overall 1-Piece

Subtotal (1 pack of 10 units)*

€53.30

(exc. VAT)

€65.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€53.30€5.33

*price indicative

RS Stock No.:
238-1926
Mfr. Part No.:
ECAR.102
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Head Type

Square

Product Type

Screwdriver Bit

Size

50.8 mm

Number of Pieces

1

Overall Length

25mm

Drive Size

6.35mm

Drive Type

Square

Standards/Approvals

ISO

Non Compliant

COO (Country of Origin):
TW
The Facom ECAR.1 series screwdriver bit for robertson square head screw.

For manual screwing

Drive 1/4 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy