Facom Square Screwdriver Bit, 6.35 mm Drive, 76.2 mm Tip, Square Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 238-1927
- Mfr. Part No.:
- ECAR.103
- Manufacturer:
- Facom
Subtotal (1 pack of 10 units)*
€55.98
(exc. VAT)
€68.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.98 | €5.598 |
*price indicative
- RS Stock No.:
- 238-1927
- Mfr. Part No.:
- ECAR.103
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Head Type | Square | |
| Size | 76.2 mm | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Square | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Head Type Square | ||
Size 76.2 mm | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Square | ||
Standards/Approvals ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ECAR.1 series screwdriver bit for robertson square head screw.
For manual screwing
Drive 1/4 inch
Related links
- Facom Square Screwdriver Bit 76.2 mm Tip 50mm Overall 1-Piece
- Facom Square Screwdriver Bit 50.8 mm Tip 25mm Overall 1-Piece
- Facom Square Screwdriver Bit 50.8 mm Tip 50mm Overall 1-Piece
- Facom Square Screwdriver Bit 25.4 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
- Facom Square Screwdriver Bit 25.4 mm Tip 50mm Overall 1-Piece
- Facom Hex Ball End Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
- SAM Screwdriver Bit T9 Tip 25mm Overall 1-Piece
