Facom Screwdriver Bit, 1/4→6.35 mm Tip, PZ2 Tip, Grooved Drive, 50mm Overall
- RS Stock No.:
- 238-1950
- Mfr. Part No.:
- ED.632T
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€44.69
(exc. VAT)
€54.97
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €44.69 | €8.938 |
*price indicative
- RS Stock No.:
- 238-1950
- Mfr. Part No.:
- ED.632T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Material | Titanium | |
| Overall Length | 50mm | |
| Drive Size | 1/4→6.35mm | |
| Drive Type | Grooved | |
| Standards/Approvals | NF ISO 1173, DIN ISO 2351- 2, ISO 1173, ISO 2351-2, NF ISO 2351-2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Material Titanium | ||
Overall Length 50mm | ||
Drive Size 1/4→6.35mm | ||
Drive Type Grooved | ||
Standards/Approvals NF ISO 1173, DIN ISO 2351- 2, ISO 1173, ISO 2351-2, NF ISO 2351-2 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ED.60T series screwdriver bit for pozidriv screws.
Drive 1/4 inch
Related links
- Facom Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 50mm Overall
- Facom Screwdriver Bit PZ3 Tip, 50mm Overall
- Facom Screwdriver Bit PZ1 Tip, 50mm Overall
- Facom Screwdriver Bit PZ2 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 90mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
