Facom Screwdriver Bit, 1/4→6.35 mm Tip, PZ1 Tip, Pozidriv Drive, 50mm Overall
- RS Stock No.:
- 238-1946
- Mfr. Part No.:
- ED.601T
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€28.95
(exc. VAT)
€35.61
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.95 | €5.79 |
*price indicative
- RS Stock No.:
- 238-1946
- Mfr. Part No.:
- ED.601T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PZ1 | |
| Overall Length | 50mm | |
| Drive Size | 1/4→6.35mm | |
| Drive Type | Pozidriv | |
| Standards/Approvals | NF ISO 2351-2, ISO 1173, DIN ISO 2351-2, ISO 2351-2, NF ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PZ1 | ||
Overall Length 50mm | ||
Drive Size 1/4→6.35mm | ||
Drive Type Pozidriv | ||
Standards/Approvals NF ISO 2351-2, ISO 1173, DIN ISO 2351-2, ISO 2351-2, NF ISO 1173 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ED.60T series screwdriver bit for pozidriv screws.
Drive 1/4 inch
Related links
- Facom Screwdriver Bit PZ1 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip, 50mm Overall
- Facom Screwdriver Bit PZ1 Tip 90mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip, 70mm Overall
- Facom Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 50mm Overall
- Makita Hex Screwdriver Bit PZ1 Tip 50mm Overall 1-Piece
- Vessel Pozidriv Screwdriver Bit PZ1 Tip 50mm Overall 10-Piece
