Facom Screwdriver Bit, 1/4→6.35 mm Tip, PZ1 Tip, 50mm Overall

Subtotal (1 pack of 5 units)*

€44.69

(exc. VAT)

€54.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€44.69€8.938

*price indicative

RS Stock No.:
238-1949
Mfr. Part No.:
ED.631T
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

PZ1

Material

Titanium

Overall Length

50mm

Drive Size

1/4→6.35mm

Standards/Approvals

NF ISO 2351-2, DIN ISO 2351- 2, NF ISO 1173, ISO 1173, ISO 2351-2

Non Compliant

COO (Country of Origin):
TW
The Facom ED.60T series screwdriver bit for pozidriv screws.

Drive 1/4 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy