Facom Screwdriver Bit, 7.94 mm Tip, PZ3 Tip, Pozidriv Drive, 32mm Overall 1-Piece
- RS Stock No.:
- 238-1995
- Mfr. Part No.:
- END.204
- Manufacturer:
- Facom
Subtotal (1 pack of 10 units)*
€54.12
(exc. VAT)
€66.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.12 | €5.412 |
*price indicative
- RS Stock No.:
- 238-1995
- Mfr. Part No.:
- END.204
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PZ3 | |
| Number of Pieces | 1 | |
| Overall Length | 32mm | |
| Drive Size | 7.94mm | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PZ3 | ||
Number of Pieces 1 | ||
Overall Length 32mm | ||
Drive Size 7.94mm | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom END.2 series impact screwdriver bit for pozidriv screw mainly used with impact screwdriver.
Burnt finish
Drive 1/4 inch
Related links
- Facom Screwdriver Bit PZ3 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PZ4 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PZ3 Tip 90mm Overall 1-Piece
- Facom Screwdriver Bit PZ3 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip, 32mm Overall 1-Piece
- Facom Screwdriver Bit Pozidriv Drive, 47.5 mm Overall 2-Piece
- Milwaukee Screwdriver Bit PZ3 Tip 50 mm Overall 1-Piece
