Facom Driver Bit, 6.5 mm Tip, Hex Drive, 50mm Overall
- RS Stock No.:
- 238-2040
- Mfr. Part No.:
- EP.602T
- Manufacturer:
- Facom
Subtotal (1 pack of 10 units)*
€48.04
(exc. VAT)
€59.09
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.04 | €4.804 |
*price indicative
- RS Stock No.:
- 238-2040
- Mfr. Part No.:
- EP.602T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Driver Bit | |
| Overall Length | 50mm | |
| Drive Size | 6.5mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Driver Bit | ||
Overall Length 50mm | ||
Drive Size 6.5mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facoms 1/4 inch PH2 high performance screwdriver bit for high torsion and intense manual screwing.
Length is 50 mm
Phillips drive
Related links
- Facom Driver Bit Hex Drive, 50 mm Overall
- Facom Driver Bit Hex Drive, 25 mm Overall
- Facom Driver Bit 50 mm Overall 1-Piece
- Facom Driver Bit T40 Hex Drive, 330 mm Overall 2-Piece
- Wera Driver Bit 50 mm Tip 50 mm Overall
- Wera Driver Bit Hex Drive, 50 mm Overall 2-Piece
- Wera Driver Bit 50 mm Tip 50 mm Overall 2-Piece
- Wera Driver Bit PZ2 mm Tip 50 mm Overall 1-Piece
