Facom Driver Bit, 6.5 mm Tip, Hex Drive, 25mm Overall
- RS Stock No.:
- 238-2033
- Mfr. Part No.:
- EP.132T
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€24.30
(exc. VAT)
€29.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.30 | €4.86 |
*price indicative
- RS Stock No.:
- 238-2033
- Mfr. Part No.:
- EP.132T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Driver Bit | |
| Material | Titanium | |
| Overall Length | 25mm | |
| Drive Size | 6.5mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Driver Bit | ||
Material Titanium | ||
Overall Length 25mm | ||
Drive Size 6.5mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facoms nipple 1/4 inch PH2 high performance titanium screwdriver bit for high torsion and intense manual screwing.
Length is 25 mm
Phillips drive
For use with electric or pneumatic screwdrivers (except impact spanners)
Related links
- Facom Driver Bit Hex Drive, 25mm Overall
- Facom Driver Bit Hex Drive, 50mm Overall
- Facom Driver Bit Pozidriv Drive, 25mm Overall 1-Piece
- Facom Driver Bit Impact Drive, 25mm Overall 1-Piece
- Wera Driver Bit 25 mm Tip 25mm Overall
- Facom Driver Bit T40 Hex Drive, 330mm Overall 2-Piece
- Wera Driver Bit PZ3 Tip 25mm Overall
- Wera Driver Bit PZ1 Tip 25mm Overall
