Facom Driver Bit, Pozidriv Drive, 50mm Overall 1-Piece

Subtotal (1 pack of 5 units)*

€26.75

(exc. VAT)

€32.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€26.75€5.35

*price indicative

RS Stock No.:
238-1947
Mfr. Part No.:
ED.602T
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Driver Bit

Number of Pieces

1

Overall Length

50mm

Drive Type

Pozidriv

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facoms 1/4 inch PZ2 high performance screwdriver bit for high torsion and intense manual screwing.

Length is 50 mm

Pozidriv

With slot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy