Facom Screwdriver Bit, 6.35 mm Tip, Impact Drive, 70mm Overall 1-Piece
- RS Stock No.:
- 238-2072
- Mfr. Part No.:
- ES.625.5
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€48.67
(exc. VAT)
€59.86
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.67 | €9.734 |
*price indicative
- RS Stock No.:
- 238-2072
- Mfr. Part No.:
- ES.625.5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Blade Width | 5.5mm | |
| Overall Length | 70mm | |
| Drive Size | 6.35mm | |
| Drive Type | Impact | |
| Standards/Approvals | DIN ISO 2351-1, NF ISO 2351-1, ISO 2351-1, ISO 1173, NF ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Blade Width 5.5mm | ||
Overall Length 70mm | ||
Drive Size 6.35mm | ||
Drive Type Impact | ||
Standards/Approvals DIN ISO 2351-1, NF ISO 2351-1, ISO 2351-1, ISO 1173, NF ISO 1173 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ES.6 standard bits series for slotted head screws has a drive size of 1/4 inch and has size of 5.5 mm.
Length 70 mm
Related links
- Facom Screwdriver Bit Impact Drive, 70 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 50 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
- Facom Screwdriver Bit 25 mm Overall 1-Piece
- Facom Driver Bit Impact Drive, 25 mm Overall 1-Piece
- Facom Screwdriver Bit TT40 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit T30 Tip 70 mm Overall 1-Piece
