Facom Driver Bit, 1/4 in Tip, Impact Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 238-2050
- Mfr. Part No.:
- ES.124.5T
- Manufacturer:
- Facom
Subtotal (1 pack of 10 units)*
€71.90
(exc. VAT)
€88.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €71.90 | €7.19 |
*price indicative
- RS Stock No.:
- 238-2050
- Mfr. Part No.:
- ES.124.5T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Driver Bit | |
| Number of Pieces | 1 | |
| Material | Titanium | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Blade Thickness | 600μm | |
| Drive Type | Impact | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Driver Bit | ||
Number of Pieces 1 | ||
Material Titanium | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Blade Thickness 600μm | ||
Drive Type Impact | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facoms 1/4 inch flat/wedge type high performance titanium screwdriver bit for high torsion and intense manual screwing.
Length is 25 mm
Size 4.5 mm
Flat/slotted drive
For use with electric or pneumatic screwdrivers (except impact spanners)
Related links
- Facom Driver Bit Impact Drive, 25mm Overall 1-Piece
- Facom Driver Bit Pozidriv Drive, 25mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 50mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 70mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41mm Overall 1-Piece
- Facom Driver Bit 50 mm Overall 1-Piece
- Facom Driver Bit Hex Drive, 25mm Overall
