Wera Slotted Screwdriver Bit, 25 mm Tip
- RS Stock No.:
- 266-5963
- Mfr. Part No.:
- 05056174001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€6.97
(exc. VAT)
€8.57
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.97 |
*price indicative
- RS Stock No.:
- 266-5963
- Mfr. Part No.:
- 05056174001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Slotted | |
| Size | 25 mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Slotted | ||
Size 25 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
800/1 BDC bits, 1 x 5.5 x 25 mm
The Wera bits for slotted screws with tiny diamond particles on the bit tip. This ensures a secure fit of the bit in the screw, reduces the contact pressure required and lowers the risk of slipping. Comes with Torsion zone - where kinetic energy is diverted from peak loads - and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life
" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For slotted screws
BiTorsion zone to absorb peak loads
Considerable reduction in the risk of breakage, significant increase in service life
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
1/4" hexagon
BiTorsion zone to absorb peak loads
Considerable reduction in the risk of breakage, significant increase in service life
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
1/4" hexagon
Application:
Slotted screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design BiTorsion for long service life, diamond-coated for secure screw fit. take it easy tool finder Output color coding (yellow = slotted) and large stamp to enable the desired bit to be easily located.
Related links
- Wera Square Screwdriver Bit, 25 mm Tip
- Wera Hexagon Socket Screwdriver Bit, 25 mm Tip
- SAM Slotted Driver Bit, 25 mm Tip
- Facom Screwdriver Bit, 25 mm Tip
- SAM Resistorx Screwdriver Bit, 25 mm Tip
- SAM Square Screwdriver Bit, 25 mm Tip
- Wera Slotted Screwdriver Bit, 44 mm Tip
- Pozidriv Screwdriver Bit PZ3 Drive 25 mm Overall
