Teng Tools Hex Screwdriver Bit, 1/4 in Drive, 4 mm Tip, Hex Drive, 30mm Overall 5-Piece
- RS Stock No.:
- 810-350
- Mfr. Part No.:
- HEXP3000401
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.84 |
*price indicative
- RS Stock No.:
- 810-350
- Mfr. Part No.:
- HEXP3000401
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 4 mm | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 4 mm | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits are designed for high-torque applications, providing versatile solutions for fastenings with hexagon holes. This set is perfect for professionals requiring reliable tools for precise work.
Impact-rated for durability in high-torque situations
Includes five pieces, perfect for various applications
Crafted from S2 steel for strength and longevity
Designed for 1/4 inch hex drive bit holders and accessories
Ideal for use with in-hex screws or grub screws
Related links
- Teng Tools Hex Bit 4 mm Tip 30mm Overall 5-Piece
- Teng Tools Hex Bit 6 mm Tip 30mm Overall 1-Piece
- Teng Tools Bit 2 G Tip 30mm Overall 5-Piece
- Teng Tools Hex Bit 4 mm Tip 89mm Overall 1-Piece
- Teng Tools Hex Bit 4 mm Tip 44mm Overall 1-Piece
- Teng Tools Hex Bit 6 mm Tip 50mm Overall 1-Piece
- Teng Tools Hex Bit 5 mm Tip 50mm Overall 1-Piece
- Teng Tools 12 Point Hex Bit 1 Tip 30mm Overall
