Wiha Phillips Screwdriver Bit, 6 mm Drive, PH1 x PH2 Tip, Hex Drive, 150mm Overall
- RS Stock No.:
- 280-5712
- Distrelec Article No.:
- 180-25-728
- Mfr. Part No.:
- 00631
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€9.42
(exc. VAT)
€11.59
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.42 |
*price indicative
- RS Stock No.:
- 280-5712
- Distrelec Article No.:
- 180-25-728
- Mfr. Part No.:
- 00631
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit | |
| Head Type | Phillips | |
| Size | PH1 x PH2 | |
| Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Overall Length | 150mm | |
| Drive Size | 6mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit | ||
Head Type Phillips | ||
Size PH1 x PH2 | ||
Material Chrome Vanadium Steel, Molybdenum Steel | ||
Overall Length 150mm | ||
Drive Size 6mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tool Interchangeable blade features two Phillips sizes PH1 and PH2. These sizes are commonly used for different types of screws and fasteners. The blade is constructed from high quality CVM steel. This material is through hardened.
Blade is 150mm in length
Titanium silver finish blade
Related links
- Vessel Philips Screwdriver Bit PH2 Tip 150mm Overall 10-Piece
- Wera Torx 9.53 mm Drive Hex Drive, 150mm Overall 7-Piece
- Wera Driver Bit PZ2 Tip 150mm Overall
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 150mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 150mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH3 Tip 150mm Overall 10-Piece
- Stanley Hex Screw Adapter 150 mm Tip 150mm Overall
- Wiha Hex Ball End Screwdriver Bit 3 Tip 150mm Overall
