Wera Torx, Hex Screwdriver Bit Set, 9.53 mm Drive, 40 mm Tip, Hex Drive, 150mm Overall 7-Piece

Subtotal (1 unit)*

€128.57

(exc. VAT)

€158.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.57

*price indicative

RS Stock No.:
231-4569
Distrelec Article No.:
302-36-841
Mfr. Part No.:
05004176001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit Set

Head Type

Torx, Hex

Size

40 mm

Number of Pieces

7

Overall Length

150mm

Drive Size

9.53mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera have 7-piece bit socket set with 3/8" drive for typical bicycle operations. These bit sockets with 30mm long and extra slim profile area for better accessibility in tight workspaces.

With take it easy tool finder

Knurling on lower socket end for more grip when used manually

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy