Gedore Hex Screwdriver Bit, 1/4 in Drive, 5 mm Tip, Square Drive, 28mm Overall 1-Piece
- RS Stock No.:
- 772-3817
- Mfr. Part No.:
- IN 20 5
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€12.04
(exc. VAT)
€14.81
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.04 |
*price indicative
- RS Stock No.:
- 772-3817
- Mfr. Part No.:
- IN 20 5
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 5 mm | |
| Number of Pieces | 1 | |
| Material | Vanadium Steel | |
| Overall Length | 28mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | DIN ISO 2380-1 Form B, DIN ISO 8764-1 PH, ISO 1174, DIN ISO 8764-1 PZ, DIN 3120-C 6.3, DIN 7422 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 5 mm | ||
Number of Pieces 1 | ||
Material Vanadium Steel | ||
Overall Length 28mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals DIN ISO 2380-1 Form B, DIN ISO 8764-1 PH, ISO 1174, DIN ISO 8764-1 PZ, DIN 3120-C 6.3, DIN 7422 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
GEDORE Screwdriver Bit, Knurled Grip, 5mm Tip Size - IN 20 Series - IN 20 5
Get a firm grip on your hex screw with this screwdriver bit from GEDORE. It features a knurled grip that gives you a secure hold when installing or removing it. As the square drive comes with a ball retaining groove, the bit stays in place to minimise the risk of slipping for increased safety.
Features & Benefits
• Rugged manganese-phosphated vanadium steel body for resistance to wear and impact
• Chrome-plated finish offers enhanced resistance to corrosion
• Tip size of 5mm for use with standard hex screw sizes
Applications
• Electrical engineering
• Plumbing maintenance
• DIY tasks
• Repair shops
• Storage facilities
What drive size is this screwdriver bit compatible with?
It's designed for use with a socket wrench that has a standard 1/4in drive size, so it's widely compatible.
Related links
- Gedore Hex Screwdriver Bit 3 mm Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 5 mm Tip 60mm Overall 1-Piece
- Gedore Hex Screwdriver Bit Hex 4 Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 6 mm Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 8 mm Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 2 mm Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 2.5 mm Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 12 mm Tip 60mm Overall 1-Piece
