Gedore Hex Screwdriver Bit, 1/4 in Drive, 3 mm Tip, Square Drive, 28mm Overall 1-Piece
- RS Stock No.:
- 772-3804
- Mfr. Part No.:
- IN 20 3
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€12.04
(exc. VAT)
€14.81
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.04 |
*price indicative
- RS Stock No.:
- 772-3804
- Mfr. Part No.:
- IN 20 3
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 3 mm | |
| Number of Pieces | 1 | |
| Material | Vanadium Steel | |
| Overall Length | 28mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | DIN ISO 8764-1 PZ, DIN 3120-C 6.3, DIN 7422, ISO 1174, DIN ISO 2380-1 Form B, DIN ISO 8764-1 PH | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 3 mm | ||
Number of Pieces 1 | ||
Material Vanadium Steel | ||
Overall Length 28mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals DIN ISO 8764-1 PZ, DIN 3120-C 6.3, DIN 7422, ISO 1174, DIN ISO 2380-1 Form B, DIN ISO 8764-1 PH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Screwdriver Bit, Hexagon Head Type, 3mm Size - IN 20 Series - IN 20 3
For a solid hold on six-sided fasteners, pick this hexagon screwdriver bit from GEDORE. Just slot it into your socket spanner to tighten and loosen nuts and screws in a jiffy. Inserting and removing the piece is a cakewalk, thanks to the non-slip, knurled grip. As the tool is made from robust vanadium steel, it stands up to impact and wear, so it holds up in challenging environments.
Features & Benefits
• Ball retention groove prevents slipping during use for improved safety
• Manganese-phosphate finish is rust-resistant for durability
• Drive size of 1/4in for an easy fit with compatible tools
Applications
• Construction sites
• Automotive manufacturing and repairs
• Machinery maintenance
• Plumbing tasks
• DIY jobs
What's vanadium steel?
It's a steel alloy that contains a small amount of vanadium. This material is stronger, more durable and lighter than many other steel alloys.
Related links
- Gedore Hex Screwdriver Bit 5 mm Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit Hex 4 Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 6 mm Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 8 mm Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 2 mm Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 2.5 mm Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 5 mm Tip 60mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 12 mm Tip 60mm Overall 1-Piece
