Gedore Hex Screwdriver Bit, 1/4 in Drive, 8 mm Tip, Hex Drive, 28mm Overall 1-Piece
- RS Stock No.:
- 772-3814
- Mfr. Part No.:
- IN 20 8
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€13.15
(exc. VAT)
€16.17
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.15 |
*price indicative
- RS Stock No.:
- 772-3814
- Mfr. Part No.:
- IN 20 8
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 8 mm | |
| Number of Pieces | 1 | |
| Material | Vanadium Steel | |
| Overall Length | 28mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1174, DIN ISO 8764-1 PZ, DIN ISO 8764-1 PH, DIN ISO 2380-1 Form B, DIN 7422, DIN 3120-C 6.3 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 8 mm | ||
Number of Pieces 1 | ||
Material Vanadium Steel | ||
Overall Length 28mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO 1174, DIN ISO 8764-1 PZ, DIN ISO 8764-1 PH, DIN ISO 2380-1 Form B, DIN 7422, DIN 3120-C 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Screwdriver Bit, Hexagon Head Type, Chrome-Plated Vanadium Steel Material - IN 20 Series - IN 20 8
Make a turn for the better with this GEDORE screwdriver bit. Its six-sided head is just the shape you need to remove or install 8mm hex screws, so you can breeze through your fastening tasks quickly and efficiently. Simply pop the bit onto a socket wrench with a 1/4in drive, and you're good to go. The component has a chrome plating that stands up to corrosion, so it's built to last.
Features & Benefits
• Knurled grip offers a firm hold during assembly
• Ball retaining groove reduces the risk of slippage to prevent injury
Applications
• Construction sites
• Automotive manufacturing
• Electrical installations
• Workshops
• Engine repair
What material is this bit made of?
The component is made of robust vanadium steel that's resistant to impact and wear, so it's unlikely to crack under pressure.
Related links
- Gedore Hex Screwdriver Bit 6 mm Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 2 mm Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 2.5 mm Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 5 mm Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 8 mm Tip 60mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 3 mm Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit Hex 4 Tip 28mm Overall 1-Piece
- Facom Hex Screwdriver Bit 1.5 mm Tip 28mm Overall 1-Piece
