Gedore Hex Screwdriver Bit, 1/4 in Drive, 2.5 mm Tip, Hex Drive, 28mm Overall 1-Piece

Subtotal (1 unit)*

€13.74

(exc. VAT)

€16.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.74

*price indicative

RS Stock No.:
772-3801
Mfr. Part No.:
IN 20 2,5
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Screwdriver Bit

Head Type

Hex

Size

2.5 mm

Number of Pieces

1

Material

Vanadium Steel

Overall Length

28mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

ISO 1174, DIN ISO 2380-1 Form B, DIN ISO 8764-1 PH, DIN 7422, DIN 3120-C 6.3, DIN ISO 8764-1 PZ

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Screwdriver Bit, Vanadium Steel Material, 2.5mm Size - IN 20 Series - IN 20 2,5


Tighten your hold on six-sided fasteners with this hexagon screwdriver bit from GEDORE. Use it with your socket spanner to grasp bolts securely and speed through loosening or tightening jobs. A knurled grip offers a non-slip surface, so it's a breeze to insert and remove. As it's made from tough vanadium steel, this bit is resistant to impact and wear to roll with the punches in harsh environments.

Features & Benefits


• Ball retaining groove prevents slipping for safe use

• Manganese phosphate finish for increased corrosion resistance

Applications


• Construction sites

• Industrial machinery maintenance

• Automotive repairs

• DIY tasks

• Plumbing

What's the drive size of this screwdriver bit?


It has a standard drive size of 1/4in, so it's a breeze to fit to a compatible tool.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy