STAHLWILLE Screwdriver Bit, 1/2 in Tip, T20 Tip, Manual Drive, 55mm Overall 1-Piece
- RS Stock No.:
- 778-2443
- Mfr. Part No.:
- 03100020
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€26.20
(exc. VAT)
€32.23
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.20 |
*price indicative
- RS Stock No.:
- 778-2443
- Mfr. Part No.:
- 03100020
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Drive Type | Manual | |
| Standards/Approvals | MIL-W-8982, MS-33787, S.B.A.C. AS 40605/40606, SAE AS 954-E, E DIN EN 3710, ISO 1174-1, DIN EN ISO 9001, DIN 3120, E DIN EN 3709 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Drive Type Manual | ||
Standards/Approvals MIL-W-8982, MS-33787, S.B.A.C. AS 40605/40606, SAE AS 954-E, E DIN EN 3710, ISO 1174-1, DIN EN ISO 9001, DIN 3120, E DIN EN 3709 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1/2in Star Driver Socket
All sockets are manufactured from chrome vanadium steel with screwdriver bits manufactured from S2 steel, hardened and tempered for heavy duty use.
Related links
- STAHLWILLE Screwdriver Bit Square Drive, 55mm Overall 1-Piece
- Gedore Screwdriver Bit T20 Tip 55mm Overall 1-Piece
- STAHLWILLE Screwdriver Bit Manual Drive
- STAHLWILLE Screwdriver Bit Torx Drive, 55mm Overall
- Facom Screwdriver Bit M4 Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit Multi 1.0 mm Tip 25mm Overall 1-Piece
- Bahco Screwdriver Bit T20 Tip 36mm Overall 1-Piece
- Gedore Screwdriver Bit T20 Tip 37mm Overall 1-Piece
