STAHLWILLE Screwdriver Bit, 1/2 in Tip, Manual Drive
- RS Stock No.:
- 778-2456
- Mfr. Part No.:
- 03100027
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€24.85
(exc. VAT)
€30.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.85 |
*price indicative
- RS Stock No.:
- 778-2456
- Mfr. Part No.:
- 03100027
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Screwdriver Bit | |
| Material | Chrome Plated, Chrome Alloy Steel | |
| Drive Size | 1/2in | |
| Drive Type | Manual | |
| Standards/Approvals | MS-33787, DIN 3120, ISO 1174-1, E DIN EN 3709, DIN EN ISO 9001, S.B.A.C. AS 40605/40606, E DIN EN 3710, SAE AS 954-E, MIL-W-8982 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Screwdriver Bit | ||
Material Chrome Plated, Chrome Alloy Steel | ||
Drive Size 1/2in | ||
Drive Type Manual | ||
Standards/Approvals MS-33787, DIN 3120, ISO 1174-1, E DIN EN 3709, DIN EN ISO 9001, S.B.A.C. AS 40605/40606, E DIN EN 3710, SAE AS 954-E, MIL-W-8982 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1/2in Star Driver Socket
All sockets are manufactured from chrome vanadium steel with screwdriver bits manufactured from S2 steel, hardened and tempered for heavy duty use.
Related links
- STAHLWILLE Screwdriver Bit T20 Tip 55mm Overall 1-Piece
- STAHLWILLE Screwdriver Bit Torx Drive
- STAHLWILLE Screwdriver Bit Square Drive, 55mm Overall 1-Piece
- STAHLWILLE Screwdriver Bit Torx Drive, 55mm Overall
- STAHLWILLE Screwdriver Bit 55mm Overall
- Facom Screwdriver Bit PZ0 Tip 25mm Overall
- Facom Screwdriver Bit Multi 1.0 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit M4 Tip 25mm Overall 1-Piece
