STAHLWILLE Screwdriver Bit, 1/2 in Tip, Torx Drive
- RS Stock No.:
- 778-2465
- Mfr. Part No.:
- 03100050
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€26.44
(exc. VAT)
€32.52
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.44 |
*price indicative
- RS Stock No.:
- 778-2465
- Mfr. Part No.:
- 03100050
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Screwdriver Bit | |
| Material | Chrome Alloy Steel, Chrome Plated | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | ISO 1174-1, S.B.A.C. AS 40605/40606, DIN EN ISO 9001, MS-33787, MIL-W-8982, E DIN EN 3710, E DIN EN 3709, DIN 3120, SAE AS 954-E | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Screwdriver Bit | ||
Material Chrome Alloy Steel, Chrome Plated | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals ISO 1174-1, S.B.A.C. AS 40605/40606, DIN EN ISO 9001, MS-33787, MIL-W-8982, E DIN EN 3710, E DIN EN 3709, DIN 3120, SAE AS 954-E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1/2in Star Driver Socket
All sockets are manufactured from chrome vanadium steel with screwdriver bits manufactured from S2 steel, hardened and tempered for heavy duty use.
Related links
- STAHLWILLE Screwdriver Bit Torx Drive, 55mm Overall
- STAHLWILLE Screwdriver Bit Manual Drive
- STAHLWILLE Screwdriver Bit Square Drive, 55mm Overall 1-Piece
- STAHLWILLE Screwdriver Bit T20 Tip 55mm Overall 1-Piece
- STAHLWILLE Screwdriver Bit 55mm Overall
- SAM Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 100mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100mm Overall
