Phoenix Contact Hex Screwdriver Bit, 3 mm Drive, 3 mm Tip, Hex Drive, 50mm Overall 5-Piece

Subtotal (1 box of 5 units)*

€41.09

(exc. VAT)

€50.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€41.09€8.218

*price indicative

RS Stock No.:
855-6564
Mfr. Part No.:
1212647
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Screwdriver Bit

Head Type

Hex

Size

3 mm

Number of Pieces

5

Material

Hardened

Overall Length

50mm

Drive Size

3mm

Drive Type

Hex

Standards/Approvals

EAC, DIN 3126-F6.3/ISO 1173

SF-BIT-HEX 3-50


A silver, hexagon screwdriver bit suitable for using with holders according to DIN 3126-F6.3/ISO 1173 such as RS article 855-6450 (1212070).

Features and Benefits


• Hardened

• Test standard DIN 3126-F6.3/ISO 1173

• 5 Pieces supplied

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy