Phoenix Contact Hex Screwdriver Bit, 4 x 50 mm Drive, 4 x 50 mm Tip, Hex Drive, 50mm Overall 5-Piece
- RS Stock No.:
- 855-6573
- Mfr. Part No.:
- 1212648
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 5 units)*
€24.25
(exc. VAT)
€29.83
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €24.25 | €4.85 |
*price indicative
- RS Stock No.:
- 855-6573
- Mfr. Part No.:
- 1212648
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 4 x 50 mm | |
| Number of Pieces | 5 | |
| Material | Copper, Aluminium, Plastic, Steel | |
| Overall Length | 50mm | |
| Drive Size | 4 x 50mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN EN 60947-7-1, UL486A/B, IEC 60999-1/2, NF C 63-023, DIN EN 61210, DIN EN 61238-1, DIN 46228, IEC 60900, DIN 50018, IEC/DIN EN 60228, UL 486 F, DIN IEC 60352-2, C22.2 NO. 291-14, DIN 8588, JIS C 2805, EN 60947-1, DIN EN 60352-2, EN 60900, DIN EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 4 x 50 mm | ||
Number of Pieces 5 | ||
Material Copper, Aluminium, Plastic, Steel | ||
Overall Length 50mm | ||
Drive Size 4 x 50mm | ||
Drive Type Hex | ||
Standards/Approvals DIN EN 60947-7-1, UL486A/B, IEC 60999-1/2, NF C 63-023, DIN EN 61210, DIN EN 61238-1, DIN 46228, IEC 60900, DIN 50018, IEC/DIN EN 60228, UL 486 F, DIN IEC 60352-2, C22.2 NO. 291-14, DIN 8588, JIS C 2805, EN 60947-1, DIN EN 60352-2, EN 60900, DIN EN 60947-1 | ||
- COO (Country of Origin):
- CZ
Phoenix Contact Screwdriver Bit, 50mm Overall Length, Hexagon Drive - 1212648
This screwdriver bit is designed for precision tasks across various sectors, including automation and electronics. It fits a hexagonal drive, making it suitable for professionals in the electrical and mechanical industries. Its compact design and specific sising enhance efficiency and accuracy during installations or repairs.
Features & Benefits
• Constructed from high-quality materials for durability in varied tasks
• Designated as a Hex 4 driver bit for compatibility with fasteners
• A valuable addition to any tool collection featuring hexagon accessories
• Precision design enhances grip and performance
Applications
• Utilised for fastening and loosening hexagonal fasteners
• Appropriate for intricate assembly work in electronics projects
• Effective for maintenance tasks in mechanical environments
• Compatible with various drill and driver tools for improved efficiency
• Employed in the manufacturing sector for equipment assembly
How does size affect fitting into a driver?
The specific size ensures a snug fit within the driver, which is crucial for effective torque transfer without damaging the fastener.
What materials is this bit suitable for?
It is optimised for use with metals and hard plastics, providing the necessary grip without stripping the fastener surfaces.
How can I maintain the bit's quality?
Regularly clean the bit after use to remove debris, and store it in a dry location to prevent corrosion.
What impact does the bit length have on usability?
The 50mm length allows for better access in tight spaces, making it easier to engage fasteners that are difficult to reach.
Related links
- Phoenix Contact Hex Screwdriver Bit 3 mm Tip 50mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 5 mm Tip 50mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 6 mm Tip 50mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 8 mm Tip 50mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 2.5 mm Tip 50mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 2 mm Tip 50mm Overall 5-Piece
- Phoenix Contact Hex Hexagon Bit 4 x 89 mm Tip 89mm Overall 5-Piece
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall 5-Piece
