Phoenix Contact Hex Screwdriver Bit, 0.25 mm Drive, 8 mm Tip, Hex Drive, 50mm Overall 5-Piece
- RS Stock No.:
- 855-6589
- Mfr. Part No.:
- 1212651
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 5 units)*
€24.25
(exc. VAT)
€29.83
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €24.25 | €4.85 |
*price indicative
- RS Stock No.:
- 855-6589
- Mfr. Part No.:
- 1212651
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 8 mm | |
| Number of Pieces | 5 | |
| Material | Steel, Copper, Plastic | |
| Overall Length | 50mm | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | UL 486 F, DIN EN 61238-1, DIN 46234, DIN 8588, DIN 46230, IEC/DIN EN 60228, DIN 50018, DIN IEC 60352-2, DIN EN 60999-1, IEC 60900, DIN 46235, EN 60947-1, NF C 63-023, DIN EN 60947-7-1, DIN EN 60352-2, DIN EN 61210, EN 60900, DIN 46228, C22.2 NO. 291-14, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 8 mm | ||
Number of Pieces 5 | ||
Material Steel, Copper, Plastic | ||
Overall Length 50mm | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals UL 486 F, DIN EN 61238-1, DIN 46234, DIN 8588, DIN 46230, IEC/DIN EN 60228, DIN 50018, DIN IEC 60352-2, DIN EN 60999-1, IEC 60900, DIN 46235, EN 60947-1, NF C 63-023, DIN EN 60947-7-1, DIN EN 60352-2, DIN EN 61210, EN 60900, DIN 46228, C22.2 NO. 291-14, VDE | ||
- COO (Country of Origin):
- CZ
SF-BIT-HEX 8-50
A silver, 8 mm, hexagon screwdriver bit suitable for using with holders according to DIN 3126-F6.3/ISO 1173 such as RS article 855-6450 (1212070).
Features and Benefits
• Hardened steel
• Reliable
• Test standard DIN 3126-F6.3/ISO 1173
• 5 Pieces supplied
• Suitable for hard and soft screws
• Secure hold and slipping prevented because of the blade shape
Related links
- Phoenix Contact Hex Screwdriver Bit 5 mm Tip 50mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 3 mm Tip 50mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 6 mm Tip 50mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 2.5 mm Tip 50mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 2 mm Tip 50mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 4 x 50 mm Tip 50mm Overall 5-Piece
- RS PRO Hex Screwdriver Bit 8 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 8 mm Tip 50mm Overall 1-Piece
