Phoenix Contact Hex Screwdriver Bit, 6 mm Drive, 6 mm Tip, Hex Drive, 50mm Overall 5-Piece

Subtotal (1 box of 5 units)*

€24.25

(exc. VAT)

€29.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€24.25€4.85

*price indicative

RS Stock No.:
855-6570
Mfr. Part No.:
1212650
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Head Type

Hex

Product Type

Screwdriver Bit

Size

6 mm

Number of Pieces

5

Material

Steel

Overall Length

50mm

Drive Size

6mm

Drive Type

Hex

Standards/Approvals

ISO 1173

COO (Country of Origin):
CZ

SF-BIT-HEX 6-50


A silver, hexagon screwdriver bit suitable for using with holders according to DIN 3126-F6.3/ISO 1173 such as RS article 855-6450 (1212070).

Features and Benefits


• Hardened steel

• Reliable

• Test standard DIN 3126-F6.3/ISO 1173

• 5 Pieces supplied

• Suitable for hard and soft screws

• Secure hold and slipping prevented because of the blade shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy