Wera Screwdriver Bit, 1/4"inch Tip, PH1 Tip, Square Drive, 200mm Overall 1-Piece
- RS Stock No.:
- 875-6984
- Mfr. Part No.:
- 05059540001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€6.34
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.34 |
*price indicative
- RS Stock No.:
- 875-6984
- Mfr. Part No.:
- 05059540001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH1 | |
| Number of Pieces | 1 | |
| Material | Stainless Steel | |
| Overall Length | 200mm | |
| Drive Size | 1/4"inch | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PH1 | ||
Number of Pieces 1 | ||
Material Stainless Steel | ||
Overall Length 200mm | ||
Drive Size 1/4"inch | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/4 BTH bits
BiTorsion bits for Phillips screws with elastic Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life; 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
Particularly hard for semi-hard materials
BiTorsion zone to absorb peak loads
1/2" square socket drive
Take it easy tool finder: colour coding according to profile and size
851/4 BTH bits, PH 1 x 50 mm
Related links
- Wera Screwdriver Bit PZ3 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit PH1 Tip 50mm Overall 1-Piece
- Bahco Screwdriver Bit PH1 Tip 36 mm Overall 1-Piece
- Wera Screwdriver Bit PH1 Tip, 152mm Overall 1-Piece
- Wera Screwdriver Bit PH3 Tip 200mm Overall 1-Piece
- Wera Screwdriver Bit PH1 Tip, 175mm Overall
- Wera Screwdriver Bit PZ1 Tip 25mm Overall
- Wera Screwdriver Bit 89 mm Overall 1-Piece
