Wera Torx, 14-Piece

Subtotal (1 unit)*

€101.95

(exc. VAT)

€125.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.95

*price indicative

RS Stock No.:
256-305
Mfr. Part No.:
05075840001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit Set

Screwdriver Type

Torx

Number of Pieces

14

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 14 piece tool set is ideal for professional screw driving and torque controlled applications. It includes a torque wrench with five selectable torques (1.0 to 3.0 Nm) and a fixed position for unlimited tightening. The set features a quick release holder, 14 tough bits (25 mm), and is suitable for 1/4 inch hexagon drive bits. The torque wrench ensures reliable screw connections for carbide inserts.

Particularly suitable for bolting carbide inserts

Torque screwdriver with quick torque adjustment

Easy and quick torque setting

Related links